Part Details for BFG520/XR by SLKOR
Overview of BFG520/XR by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFG520/XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15V 300mW 120@20mA,6V 70mA SOT-143R Bipolar Transistors - BJT ROHS | 1600 |
|
$0.0666 / $0.1293 | Buy Now |