Part Details for BFK6500A02460 by Lovato Electric Inc
Overview of BFK6500A02460 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFK6500A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891196
|
RS | Contactor For Power Factor Correction, IEC 400V = 45Kvar, 24 VAC 60Hz | LOVATO Electric BFK6500A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$591.6400 / $657.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$530.7400 / $561.7500 | Buy Now |
|
South Electronics | BFK6500A02460 | 0 |
|
RFQ |