Part Details for BFP620FH7764XTSA1 by Infineon Technologies AG
Overview of BFP620FH7764XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFP620FH7764XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFP620FH7764XTSA1CT-ND
|
DigiKey | RF TRANS NPN 2.8V 65GHZ 4TSFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6165 In Stock |
|
$0.1798 / $0.6200 | Buy Now |
DISTI #
BFP620FH7764XTSA1
|
Avnet Americas | Trans GP BJT NPN 2.3V 0.08A 4-Pin TSFP T/R - Tape and Reel (Alt: BFP620FH7764XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2226 | Buy Now |
|
Future Electronics | BFP620 Series NPN 2.8V 100mA 65GHz 185mW SMD RF Bipolar Transistors 4TSFP RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
DISTI #
BFP620FH7764XTSA1
|
Avnet Americas | Trans GP BJT NPN 2.3V 0.08A 4-Pin TSFP T/R - Tape and Reel (Alt: BFP620FH7764XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2226 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 2740 |
|
$0.3758 / $0.5732 | Buy Now |
DISTI #
BFP620FH7764XTSA1
|
Avnet Americas | Trans GP BJT NPN 2.3V 0.08A 4-Pin TSFP T/R - Tape and Reel (Alt: BFP620FH7764XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2226 | Buy Now |
DISTI #
SP000745304
|
EBV Elektronik | Trans GP BJT NPN 2.3V 0.08A 4-Pin TSFP T/R (Alt: SP000745304) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.3056 / $0.3284 | Buy Now |
Part Details for BFP620FH7764XTSA1
BFP620FH7764XTSA1 CAD Models
BFP620FH7764XTSA1 Part Data Attributes
|
BFP620FH7764XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP620FH7764XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon Germanium, NPN, 1.40 X 0.80 MM, 0.59 MM HEIGHT, ROHS COMPLIANT, TSFP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 0.2 pF | |
Collector-Emitter Voltage-Max | 2.3 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 65000 MHz |