Part Details for BFP760H6327XTSA1 by Infineon Technologies AG
Overview of BFP760H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP760H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFP760H6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4V 45GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14282 In Stock |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
BFP760H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 13V 0.07A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP760H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
726-BFP760H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 17802 |
|
$0.1590 / $0.5000 | Buy Now |
|
Future Electronics | BFP760 Series NPN 4V 70mA 45GHz 240mW SMD RF Bipolar Transistors SOT343 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Rochester Electronics | RF BIP TRANSISTORS RoHS: Compliant Status: Active Min Qty: 1 | 4210 |
|
$0.1537 / $0.1808 | Buy Now |
DISTI #
BFP760H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 13V 0.07A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP760H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
BFP760H6327XTSA1
|
TME | Transistor: NPN, SiGe: C, bipolar, HBT,RF, 13V, 70mA, 0.24W, SOT343 Min Qty: 3 | 2410 |
|
$0.2260 / $0.3380 | Buy Now |
|
Ameya Holding Limited | SOT343-4/RF BIP TRANSISTORS | 8901 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 3000 | 2850 |
|
$0.2390 / $0.2463 | Buy Now |
DISTI #
BFP760H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 13V 0.07A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP760H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
Part Details for BFP760H6327XTSA1
BFP760H6327XTSA1 CAD Models
BFP760H6327XTSA1 Part Data Attributes
|
BFP760H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP760H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 0.2 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.24 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 45000 MHz |