Part Details for BFQ51 by Philips Semiconductors
Overview of BFQ51 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFQ51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PNP 5 GHZ WIDEBAND TRANSISTOR RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP RoHS: Not Compliant | Europe - 2590 |
|
RFQ |
Part Details for BFQ51
BFQ51 CAD Models
BFQ51 Part Data Attributes
|
BFQ51
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ51
Philips Semiconductors
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.18 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 5000 MHz |