Part Details for BFQ52 by Philips Semiconductors
Overview of BFQ52 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFQ52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | TRANSISTOR | 78 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | TRANSISTOR | 1780 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for BFQ52
BFQ52 CAD Models
BFQ52 Part Data Attributes
|
BFQ52
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ52
Philips Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |