Part Details for BFR18-1S1 by ITT Interconnect Solutions
Overview of BFR18-1S1 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR18-1S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR18-1S-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: BFR18-1S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFR181S1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: BFR181S1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1125 / $190.3095 | Buy Now |
DISTI #
BFR18-1S-1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: BFR18-1S-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFR181S1
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: BFR181S1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1125 / $190.3095 | Buy Now |
Part Details for BFR18-1S1
BFR18-1S1 CAD Models
BFR18-1S1 Part Data Attributes:
|
BFR18-1S1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR18-1S1
ITT Interconnect Solutions
Circular Connector Adapter, 10 Contact(s), Female-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |
Alternate Parts for BFR18-1S1
This table gives cross-reference parts and alternative options found for BFR18-1S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR18-1S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
290WS012-1010 | Circular Connector Adapter, 10 Contact(s), Female-Female | Glenair Inc | BFR18-1S1 vs 290WS012-1010 |
233-103-H7Z113-98SN-01 | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Female-Female | Glenair Inc | BFR18-1S1 vs 233-103-H7Z113-98SN-01 |