Part Details for BFR35APE6327BTSA1 by Infineon Technologies AG
Overview of BFR35APE6327BTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Price & Stock for BFR35APE6327BTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR35APE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.045A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR35APE6327HTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1158 | Buy Now |
Part Details for BFR35APE6327BTSA1
BFR35APE6327BTSA1 CAD Models
BFR35APE6327BTSA1 Part Data Attributes:
|
BFR35APE6327BTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR35APE6327BTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.55 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |