Part Details for BFR35APE6327HTSA1 by Infineon Technologies AG
Overview of BFR35APE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Price & Stock for BFR35APE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8244
|
Newark | Rf Transistor, Npn, 15V, 5Ghz, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:15V, Transition Frequency Ft:5Ghz, Power Dissipation Pd:280Mw, Dc Collector Current:45Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR35APE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1983 |
|
$0.1550 / $0.4440 | Buy Now |
DISTI #
448-BFR35APE6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 15V 5GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$0.0936 / $0.4200 | Buy Now |
DISTI #
BFR35APE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 15V 0.045A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR35APE6327HTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1158 | Buy Now |
DISTI #
726-BFR35APE6327HTSA
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 221 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
E02:0323_00171624
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2143 | Europe - 3000 |
|
$0.0857 | Buy Now |
DISTI #
V36:1790_06391120
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2142 | Americas - 3000 |
|
$0.0936 | Buy Now |
DISTI #
V72:2272_06391120
|
Arrow Electronics | Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2111 Container: Cut Strips | Americas - 227 |
|
$0.0945 / $0.4030 | Buy Now |
|
Future Electronics | BFR35 Series NPN 15V 45mA 5GHz 280mW SMD RF Bipolar Transistors SOT23-3 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0912 / $0.1030 | Buy Now |
DISTI #
79931111
|
Verical | Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 2142 | Americas - 6000 |
|
$0.1216 / $0.1813 | Buy Now |
DISTI #
62499867
|
Verical | Trans RF BJT NPN 15V 0.045A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2143 | Americas - 3000 |
|
$0.0859 | Buy Now |
Part Details for BFR35APE6327HTSA1
BFR35APE6327HTSA1 CAD Models
BFR35APE6327HTSA1 Part Data Attributes:
|
BFR35APE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR35APE6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.55 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |