Part Details for BFR360FH6765XTSA1 by Infineon Technologies AG
Overview of BFR360FH6765XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFR360FH6765XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1219
|
Newark | Transistor, Rf, Aec-Q101, Npn, Tsfp-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:9V, Transition Frequency Ft:14Ghz, Power Dissipation Pd:210Mw, Dc Collector Current:35Ma, Dc Current Gain Hfe:120Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR360FH6765XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$0.1240 / $0.4710 | Buy Now |
DISTI #
448-BFR360FH6765XTSA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSFP-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4814 In Stock |
|
$0.0701 / $0.4400 | Buy Now |
DISTI #
BFR360FH6765XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.035A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR360FH6765XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0854 | Buy Now |
|
Future Electronics | BFR360 Series NPN 9V 35mA 14GHz 210mW SMD RF Bipolar Transistors TSFP-3 RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0734 / $0.0828 | Buy Now |
|
Rochester Electronics | BFR360 - RF BIP TRANSISTORS RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0662 / $0.0779 | Buy Now |
DISTI #
BFR360FH6765XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.035A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR360FH6765XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0854 | Buy Now |
DISTI #
BFR360FH6765XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.035A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR360FH6765XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 / $0.0854 | Buy Now |
DISTI #
SP000750442
|
EBV Elektronik | Trans GP BJT NPN 6V 0.035A 3-Pin TSFP T/R (Alt: SP000750442) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2617419RL
|
element14 Asia-Pacific | TRANSISTOR, RF, AEC-Q101, NPN, TSFP-3 RoHS: Compliant Min Qty: 100 Container: Reel | 253 |
|
$0.0873 / $0.1394 | Buy Now |
DISTI #
2617419
|
element14 Asia-Pacific | TRANSISTOR, RF, AEC-Q101, NPN, TSFP-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 253 |
|
$0.0873 / $0.4411 | Buy Now |
Part Details for BFR360FH6765XTSA1
BFR360FH6765XTSA1 CAD Models
BFR360FH6765XTSA1 Part Data Attributes
|
BFR360FH6765XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR360FH6765XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, TSFP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14000 MHz |