Part Details for BFS-1A05C by Bright Toward Industrial Co Ltd
Overview of BFS-1A05C by Bright Toward Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS-1A05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008-BFS-1A05C-ND
|
DigiKey | 250V/1A REED RELAY, 1 FORM A, 5V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
103 In Stock |
|
$8.3325 / $13.6400 | Buy Now |