Part Details for BFS481H6327XTSA1 by Infineon Technologies AG
Overview of BFS481H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS481H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1773
|
Newark | Bipolar - Rf Transistor, Dual Npn, 12 V, 8 Ghz, 175 Mw, 20 Ma, 70 Rohs Compliant: Yes |Infineon BFS481H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3853 |
|
$0.3670 / $0.7920 | Buy Now |
DISTI #
BFS481H6327XTSA1CT-ND
|
DigiKey | RF TRANS 2 NPN 12V 8GHZ SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14401 In Stock |
|
$0.2440 / $0.7300 | Buy Now |
DISTI #
BFS481H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.02A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BFS481H6327XTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2996 | Buy Now |
DISTI #
E02:0323_00822206
|
Arrow Electronics | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2346 | Europe - 3000 |
|
$0.2356 / $0.2674 | Buy Now |
DISTI #
V36:1790_06391004
|
Arrow Electronics | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2346 | Americas - 3000 |
|
$0.2435 / $0.2819 | Buy Now |
|
Future Electronics | BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | BFS481 Series 20 V 20 mA Low Noise Silicon Bipolar RF Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
69265784
|
Verical | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 44 Package Multiple: 1 Date Code: 2313 | Americas - 11980 |
|
$0.3175 / $0.7137 | Buy Now |
DISTI #
75713973
|
Verical | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 3000 |
|
$0.2352 / $0.2670 | Buy Now |
DISTI #
75698571
|
Verical | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 3000 |
|
$0.2435 / $0.2819 | Buy Now |
Part Details for BFS481H6327XTSA1
BFS481H6327XTSA1 CAD Models
BFS481H6327XTSA1 Part Data Attributes:
|
BFS481H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFS481H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 2-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFS481H6327XTSA1
This table gives cross-reference parts and alternative options found for BFS481H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS481H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFU520YX | BFU520Y - Dual NPN wideband silicon RF transistor TSSOP 6-Pin | NXP Semiconductors | BFS481H6327XTSA1 vs BFU520YX |
BFU520YF | BFU520Y - Dual NPN wideband silicon RF transistor TSSOP 6-Pin | NXP Semiconductors | BFS481H6327XTSA1 vs BFU520YF |