Part Details for BFS483H6327XTSA1 by Infineon Technologies AG
Overview of BFS483H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS483H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFS483H6327XTSA1CT-ND
|
DigiKey | RF TRANS 2 NPN 12V 8GHZ SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48211 In Stock |
|
$0.2416 / $0.5100 | Buy Now |
DISTI #
BFS483H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BFS483H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2996 | Buy Now |
DISTI #
726-BFS483H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 7616 |
|
$0.2410 / $0.4600 | Buy Now |
|
Future Electronics | BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.4550 / $0.7050 | Buy Now |
|
Future Electronics | BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
BFS483H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BFS483H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2996 | Buy Now |
DISTI #
BFS483H6327
|
TME | Transistor: NPN x2, bipolar, RF, 12V, 65mA, 0.45W, SOT363 Min Qty: 1 | 2744 |
|
$0.3760 / $0.8060 | Buy Now |
|
Ameya Holding Limited | BFS483 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-363-6 | 249000 |
|
RFQ | |
DISTI #
BFS483H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.065A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BFS483H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2996 | Buy Now |
DISTI #
SP000750464
|
EBV Elektronik | Trans GP BJT NPN 12V 0.065A 6-Pin SOT-363 T/R (Alt: SP000750464) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 87000 |
|
Buy Now |
Part Details for BFS483H6327XTSA1
BFS483H6327XTSA1 CAD Models
BFS483H6327XTSA1 Part Data Attributes
|
BFS483H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFS483H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.54 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFS483H6327XTSA1
This table gives cross-reference parts and alternative options found for BFS483H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS483H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS483 | RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BFS483H6327XTSA1 vs BFS483 |