Part Details for BFX1020 by Lovato Electric Inc
Overview of BFX1020 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFX1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891216
|
RS | Aux Contact With Front Centre Mounting. Screw Terminals, For BF Series Cont, 2N | LOVATO Electric BFX1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$23.5500 / $26.1700 | Buy Now |
|
Onlinecomponents.com | Snap On Auxiliary Contact with Screw Terminal - 2NO - For BF Series Contactors. RoHS: Compliant |
24 In Stock |
|
$18.3000 / $23.8200 | Buy Now |
DISTI #
BFX1020
|
TME | Auxiliary contacts, Series: BF, Leads: screw terminals, front Min Qty: 1 | 10 |
|
$7.9100 / $9.4900 | Buy Now |
|
Master Electronics | Snap On Auxiliary Contact with Screw Terminal - 2NO - For BF Series Contactors. RoHS: Compliant |
24 In Stock |
|
$18.3000 / $23.8200 | Buy Now |