Part Details for BFX641110 by Lovato Electric Inc
Overview of BFX641110 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFX641110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891246
|
RS | Mechanical Latch. Screw Terminals, For BF95-BF150. 110 VAC | LOVATO Electric BFX641110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9500 / $124.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$96.8500 / $122.8100 | Buy Now | |
DISTI #
BFX641110
|
TME | Latching block, Series: BF, 110VAC, BF95÷BF150 Min Qty: 1 | 0 |
|
$48.7600 / $55.7300 | RFQ |
|
South Electronics | BFX641110 | 0 |
|
RFQ |