Part Details for BFX93A57560 by Lovato Electric Inc
Overview of BFX93A57560 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFX93A57560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891289
|
RS | AC Coils, For Contactors BF40 A-BF50 A-BF65 A-BF94 A, 60Hz 575 VAC | LOVATO Electric BFX93A57560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4700 / $78.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5300 / $82.2100 | Buy Now |
|
South Electronics | BFX93A57560 | 0 |
|
RFQ |