Part Details for BG055-04A-1-0450-0530-0350-L-G by Global Connector Technology
Overview of BG055-04A-1-0450-0530-0350-L-G by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG055-04A-1-0450-0530-0350-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BG055-41455335LG
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4w, 2.54mm Pitch Pin Hdr, SIL, SMT,Vert, R1, GF, Box RoHS: Compliant | 0 |
|
$0.1060 / $0.2800 | Order Now |
Part Details for BG055-04A-1-0450-0530-0350-L-G
BG055-04A-1-0450-0530-0350-L-G CAD Models
BG055-04A-1-0450-0530-0350-L-G Part Data Attributes
|
BG055-04A-1-0450-0530-0350-L-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG055-04A-1-0450-0530-0350-L-G
Global Connector Technology
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.098 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.15 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG055-04A-1-0450-0530-0350-L-G
This table gives cross-reference parts and alternative options found for BG055-04A-1-0450-0530-0350-L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG055-04A-1-0450-0530-0350-L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG055-04B-2-0650-0530-0350-L-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04B-2-0650-0530-0350-L-B |
BG055-04A-1-0450-0530-0350-L-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04A-1-0450-0530-0350-L-B |
BG055-04G-2-0450-0530-0350-L-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04G-2-0450-0530-0350-L-B |
BG055-04A-1-0650-0530-0350-N-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04A-1-0650-0530-0350-N-B |
BG055-04B-2-0450-0530-0350-N-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04B-2-0450-0530-0350-N-B |
BG055-04B-1-0650-0530-0350-N-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04B-1-0650-0530-0350-N-B |
BG055-04I-1-0450-0530-0350-N-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04I-1-0450-0530-0350-N-G |
BG055-04G-1-0650-0530-0350-N-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04G-1-0650-0530-0350-N-B |
BG055-04C-1-0450-0530-0350-N-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04C-1-0450-0530-0350-N-G |
BG055-04G-1-0450-0530-0350-N-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Global Connector Technology | BG055-04A-1-0450-0530-0350-L-G vs BG055-04G-1-0450-0530-0350-N-G |