Part Details for BG0703-B051-00S-00 by NMB Technologies Corporation
Overview of BG0703-B051-00S-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BG0703-B051-00S-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M8183
|
Newark | Blower |Nmb Technologies BG0703-B051-00S-00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks | 0 |
|
$10.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $17.4400 | Buy Now |
Part Details for BG0703-B051-00S-00
BG0703-B051-00S-00 CAD Models
BG0703-B051-00S-00 Part Data Attributes
|
BG0703-B051-00S-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BG0703-B051-00S-00
NMB Technologies Corporation
BLOWER DC 24V 75X30 TAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 6.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 75.7 mm | |
Length | 75.7 mm | |
Life Expectancy | 70000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 90 g | |
Width | 30 mm |