Part Details for BG125-04-A-1-1-0440-N-D by GCT Semiconductor Inc
Overview of BG125-04-A-1-1-0440-N-D by GCT Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG125-04-A-1-1-0440-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7630
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Bg125 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Gct (Global Connector Technology) BG125-04-A-1-1-0440-N-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1348 |
|
$0.1920 | Buy Now |
DISTI #
2073-BG125-04-A-1-1-0440-N-D-ND
|
DigiKey | 4W, 2.54MM PITCH SOCKET, SIL, SM Min Qty: 3024 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2651 | Buy Now |
DISTI #
2577327
|
element14 Asia-Pacific | CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Container: Each | 1348 |
|
$0.2847 / $0.5174 | Buy Now |
DISTI #
2577327
|
Farnell | CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 1348 |
|
$0.2610 / $0.4658 | Buy Now |