Part Details for BG3021SQ by Coiltronics
Overview of BG3021SQ by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3021SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Fuse Block - 1 Pole - 1-20 A - Class G - 100kA - 100 kAIC - Thermoplastic - 600V - For use With SC Fuse - #14-10 AWG Cu/Al - Screw/Quick Connect. RoHS: Compliant |
75 In Stock |
|
$31.1400 / $56.8300 | Buy Now |
|
Master Electronics | Open Fuse Block - 1 Pole - 1-20 A - Class G - 100kA - 100 kAIC - Thermoplastic - 600V - For use With SC Fuse - #14-10 AWG Cu/Al - Screw/Quick Connect. RoHS: Compliant |
75 In Stock |
|
$31.1400 / $56.8300 | Buy Now |