-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, TSLP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8766
|
Newark | Rf Amplifier, -40 To 85Deg C Rohs Compliant: Yes |Infineon BGA123L4E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.2980 / $0.5620 | Buy Now |
DISTI #
BGA123L4E6327XTSA1CT-ND
|
DigiKey | IC AMP BEIDOU GALI 1.55-1.615GHZ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30013 In Stock |
|
$0.2470 / $0.7000 | Buy Now |
DISTI #
BGA123L4E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 1550MHz to 1615MHz 18.4dB 4-Pin TSLP-11 T/R - Tape and Reel (Alt: BGA123L4E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3057 | Buy Now |
DISTI #
726-BGA123L4E6327XTS
|
Mouser Electronics | RF Amplifier RF SILICON MMIC RoHS: Compliant | 17623 |
|
$0.2460 / $0.5300 | Buy Now |
DISTI #
V79:2366_28364558
|
Arrow Electronics | GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 50198 |
|
$0.2275 / $0.3294 | Buy Now |
DISTI #
V72:2272_18786335
|
Arrow Electronics | GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips | Americas - 11769 |
|
$0.3327 / $0.3682 | Buy Now |
|
Future Electronics | BGA123L4 Series 3.6 V 1615 MHz Ultra Low Current Low Noise Amplifier - TSLP-4-11 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
69207685
|
Verical | GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2134 | Americas - 50198 |
|
$0.2275 / $0.2997 | Buy Now |
DISTI #
78455419
|
Verical | GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2410 | Americas - 30000 |
|
$0.3175 | Buy Now |
DISTI #
69265235
|
Verical | GPS Amp Single Low Noise 1.615GHz 3.6V 4-Pin TSLP T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2238 | Americas - 29980 |
|
$0.2738 / $0.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA123L4E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA123L4E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, TSLP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XBCC-N4 | |
Length | 0.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.32 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |