-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGA6130 - 400 MHz to 2700 MHz 1 W high efficiency silicon amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7943
|
Newark | Rf Amplifier, Hvson-8, Frequency Min:-, Frequency Max:-, Gain:12Db, Noise Figure Typ:4.5Db, Rf Ic Case Style:Hvson, No. Of Pins:8Pins, Supply Voltage Min:3.3V, Supply Voltage Max:3.9V, Operating Temperature Min:-, Operating Rohs Compliant: Yes |Nxp BGA6130,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2574 |
|
$3.4900 / $5.5700 | Buy Now |
DISTI #
45W7118
|
Newark | 400 Mhz To 2700 Mhz 1 W High Efficiency Silicon Amplifier/ Reel Rohs Compliant: Yes |Nxp BGA6130,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $2.8100 | Buy Now |
DISTI #
568-13780-1-ND
|
DigiKey | IC AMP ISM 400MHZ-2.7GHZ 8HVSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12920 In Stock |
|
$2.5821 / $5.6700 | Buy Now |
DISTI #
BGA6130,118
|
Avnet Americas | RF Amp Chip Single GP 2.7GHz 3.9V 8-Pin HVSON EP T/R - Tape and Reel (Alt: BGA6130,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5064 / $2.7670 | Buy Now |
DISTI #
BGA6130,118
|
Avnet Americas | RF Amp Chip Single GP 2.7GHz 3.9V 8-Pin HVSON EP T/R - Tape and Reel (Alt: BGA6130,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5064 / $2.7670 | Buy Now |
DISTI #
771-BGA6130118
|
Mouser Electronics | RF Amplifier Hi EFF Amp 2700MHz RoHS: Compliant | 18421 |
|
$2.5400 / $5.3600 | Buy Now |
|
Future Electronics | BGA6130 Series 3.6 V 2.7 GHz 1 W High Efficiency Silicon Amplifier - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
DISTI #
BGA6130,118
|
Avnet Americas | RF Amp Chip Single GP 2.7GHz 3.9V 8-Pin HVSON EP T/R - Tape and Reel (Alt: BGA6130,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5064 / $2.7670 | Buy Now |
DISTI #
BGA6130,118
|
Avnet Americas | RF Amp Chip Single GP 2.7GHz 3.9V 8-Pin HVSON EP T/R - Tape and Reel (Alt: BGA6130,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5064 / $2.7670 | Buy Now |
DISTI #
BGA6130-118
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 6000 | 0 |
|
$2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGA6130,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA6130,118
NXP Semiconductors
BGA6130 - 400 MHz to 2700 MHz 1 W high efficiency silicon amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT908-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Power Supplies | 3.6 V | |
Supply Current-Max | 250 mA | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |