Part Details for BGA6289 by NXP Semiconductors
Overview of BGA6289 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGA6289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MMIC AMPLIFIER SOT89 | 52500 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-89 | 900 |
|
RFQ |
Part Details for BGA6289
BGA6289 CAD Models
BGA6289 Part Data Attributes:
|
BGA6289
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA6289
NXP Semiconductors
850MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-62, TO-243, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-62, TO-243, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 850 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 96 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGA6289
This table gives cross-reference parts and alternative options found for BGA6289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA6289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGA6289,135 | BGA6289 - MMIC wideband medium power amplifier SOT-89 3-Pin | NXP Semiconductors | BGA6289 vs BGA6289,135 |