Part Details for BGA628L7E6327XTMA1 by Infineon Technologies AG
Overview of BGA628L7E6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGA628L7E6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGA628 - SiGe GPS Low Noise Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4887 |
|
$0.4711 / $0.5542 | Buy Now |
Part Details for BGA628L7E6327XTMA1
BGA628L7E6327XTMA1 CAD Models
BGA628L7E6327XTMA1 Part Data Attributes:
|
BGA628L7E6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA628L7E6327XTMA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 400MHz Min, 6000MHz Max, 1.40 MM X 1.26 MM, 0.31MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, TSLP-7-8, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |