Part Details for BGA7204,515 by NXP Semiconductors
Overview of BGA7204,515 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BGA7204,515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA7204,515
|
Avnet Americas | RF Amp Chip Single GP 2.75GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7204,515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
BGA7204,515
|
Avnet Americas | RF Amp Chip Single GP 2.75GHz 5.25V 32-Pin HVQFN EP T/R - Tape and Reel (Alt: BGA7204,515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for BGA7204,515
BGA7204,515 CAD Models
BGA7204,515 Part Data Attributes:
|
BGA7204,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7204,515
NXP Semiconductors
BGA7204 - 400 MHz to 2750 MHz high linearity variable gain amplifier QFN 32-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM, ROHS COMPLIANT, PLASTIC, SOT617-1, MO-220, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |