Part Details for BGB717L7ESD by Infineon Technologies AG
Overview of BGB717L7ESD by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BGB717L7ESD
BGB717L7ESD CAD Models
BGB717L7ESD Part Data Attributes
|
BGB717L7ESD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGB717L7ESD
Infineon Technologies AG
Narrow Band Low Power Amplifier, 76MHz Min, 108MHz Max, 1 Func, 2 X 1.30 MM, 0.40 MM HEIGHT, GREEN, TSLP-7-1, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOLCC6,.08,20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 108 MHz | |
Operating Frequency-Min | 76 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 3.6 mA | |
Surface Mount | YES |