Part Details for BGB717L7ESDE6327XTSA1 by Infineon Technologies AG
Overview of BGB717L7ESDE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BGB717L7ESDE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGB717 - General Purpose LNAs RoHS: Compliant Status: Obsolete Min Qty: 1 | 222804 |
|
$0.3843 / $0.4521 | Buy Now |
Part Details for BGB717L7ESDE6327XTSA1
BGB717L7ESDE6327XTSA1 CAD Models
BGB717L7ESDE6327XTSA1 Part Data Attributes
|
BGB717L7ESDE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGB717L7ESDE6327XTSA1
Infineon Technologies AG
Narrow Band Low Power Amplifier, 76MHz Min, 108MHz Max, 2 X 1.30 MM, 0.40 MM HEIGHT, GREEN, TSLP-7-1, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 2 X 1.30 MM, 0.40 MM HEIGHT, GREEN, TSLP-7-1, 7 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Operating Frequency-Max | 108 MHz | |
Operating Frequency-Min | 76 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER |