Part Details for BGB717L7ESDE6433XT by Infineon Technologies AG
Overview of BGB717L7ESDE6433XT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BGB717L7ESDE6433XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGB717L7ESDE6433XT
|
Avnet Americas | RF Amp Chip Single GP 108MHz 4V 6-Pin TSLP EP T/R - Tape and Reel (Alt: BGB717L7ESDE6433XT) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BGB717L7ESDE6433XT
|
Avnet Americas | RF Amp Chip Single GP 108MHz 4V 6-Pin TSLP EP T/R - Tape and Reel (Alt: BGB717L7ESDE6433XT) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BGB717L7ESDE6433XT
|
Avnet Americas | RF Amp Chip Single GP 108MHz 4V 6-Pin TSLP EP T/R - Tape and Reel (Alt: BGB717L7ESDE6433XT) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ |
Part Details for BGB717L7ESDE6433XT
BGB717L7ESDE6433XT CAD Models
BGB717L7ESDE6433XT Part Data Attributes
|
BGB717L7ESDE6433XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGB717L7ESDE6433XT
Infineon Technologies AG
Narrow Band Low Power Amplifier, 76MHz Min, 108MHz Max, 2 X 1.30 MM, 0.40 MM HEIGHT, GREEN, TSLP-7-1, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Operating Frequency-Max | 108 MHz | |
Operating Frequency-Min | 76 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER |