Part Details for BGB719N7ESDE6327XTMA1 by Infineon Technologies AG
Overview of BGB719N7ESDE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for BGB719N7ESDE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGB719N7ESDE6327XTMA1CT-ND
|
DigiKey | IC RF AMP FM 10MHZ-1GHZ TSNP7-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2321 In Stock |
|
$0.4265 / $0.6400 | Buy Now |
|
Rochester Electronics | BGB719N7 - General Purpose LNAs RoHS: Compliant Status: Obsolete Min Qty: 1 | 38657 |
|
$0.3347 / $0.3938 | Buy Now |
Part Details for BGB719N7ESDE6327XTMA1
BGB719N7ESDE6327XTMA1 CAD Models
BGB719N7ESDE6327XTMA1 Part Data Attributes
|
BGB719N7ESDE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGB719N7ESDE6327XTMA1
Infineon Technologies AG
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1.40 X 1.26 MM, 0.37 MM HEIGHT, GREEN, LEADLESS, MINIATURE, TSNP-7-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |