Part Details for BGL001J (ALTERNATE: BGL 50A-001-S49) by Balluff Inc
Overview of BGL001J (ALTERNATE: BGL 50A-001-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGL001J (ALTERNATE: BGL 50A-001-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375460
|
RS | Forked Sensor, Photoelectric, M8, 50mm, 54mm, Red, PNP, LO/DO, BGL Series | Balluff BGL001J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$219.4500 / $243.8300 | Buy Now |