-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4808-1-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5992 In Stock |
|
$6.6948 | Buy Now |
DISTI #
634-BGM111A256V21R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna RoHS: Compliant | 1000 |
|
$6.6900 / $11.9000 | Buy Now |
|
Symmetry Electronics | BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna Min Qty: 1 | 0 |
|
$6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM111A256V21R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM111A256V21R
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-31 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-11 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N31 | |
Length | 15 mm | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm |