Part Details for BGM111A256V2R by Silicon Laboratories Inc
Overview of BGM111A256V2R by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for BGM111A256V2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3949-1-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78304 In Stock |
|
$6.6948 / $11.9000 | Buy Now |
DISTI #
634-BGM111A256V2R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna RoHS: Compliant | 9023 |
|
$6.6900 / $11.9000 | Buy Now |
|
Symmetry Electronics | BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna Min Qty: 1 | 0 |
|
$6.6000 | Buy Now |
Part Details for BGM111A256V2R
BGM111A256V2R CAD Models
BGM111A256V2R Part Data Attributes
|
BGM111A256V2R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM111A256V2R
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-31
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-31 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-23 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N31 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 12.9 mm |