Part Details for BGM113A256V2 by Silicon Laboratories Inc
Overview of BGM113A256V2 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BGM113A256V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3606-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1748 In Stock |
|
$6.4766 / $11.5100 | Buy Now |
DISTI #
634-BGM113A256V2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna RoHS: Compliant | 5606 |
|
$6.1600 / $8.7900 | Buy Now |
|
Symmetry Electronics | BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna Min Qty: 1 | 0 |
|
$6.3800 | Buy Now |
|
Win Source Electronics | RX TXRX MOD BLUETOOTH CHIP SMD | 4457 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for BGM113A256V2
BGM113A256V2 CAD Models
BGM113A256V2 Part Data Attributes
|
BGM113A256V2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM113A256V2
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | R-XXMA-N36 | |
Length | 15.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9.15 mm |