-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5798-1-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2775 In Stock |
|
$6.4766 / $11.5100 | Buy Now |
DISTI #
634-BGM113A256V21R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna RoHS: Compliant | 5990 |
|
$6.1200 / $8.9500 | Buy Now |
|
Symmetry Electronics | BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna Min Qty: 1 | 0 |
|
$6.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGM113A256V21R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM113A256V21R
Silicon Laboratories Inc
Telecom IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Length | 15.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9.15 mm |