Part Details for BGM121N256V2 by Silicon Laboratories Inc
Overview of BGM121N256V2 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGM121N256V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGM121N256V2-ND
|
DigiKey | RF TXRX MODULE BT CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1903 / $11.0000 | Buy Now |
DISTI #
634-BGM121N256V2
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM121 Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin RoHS: Compliant | 1300 |
|
$6.2100 / $8.8700 | Buy Now |
|
Symmetry Electronics | BGM121 Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin Min Qty: 1 | 0 |
|
$6.1000 | Buy Now |
Part Details for BGM121N256V2
BGM121N256V2 CAD Models
BGM121N256V2 Part Data Attributes
|
BGM121N256V2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM121N256V2
Silicon Laboratories Inc
Telecom Circuit, 1-Func, BGM-121, 56 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGM-121, 56 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XXMA-N56 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.5 mm |