Part Details for BGM123N256V2R by Silicon Laboratories Inc
Overview of BGM123N256V2R by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for BGM123N256V2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5797-1-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9176 / $10.5200 | Buy Now |
DISTI #
634-BGM123N256V2R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Symmetry Electronics | BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin Min Qty: 1 | 0 |
|
$5.8200 | Buy Now |
Part Details for BGM123N256V2R
BGM123N256V2R CAD Models
BGM123N256V2R Part Data Attributes
|
BGM123N256V2R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BGM123N256V2R
Silicon Laboratories Inc
Telecom Circuit, 1-Func, BGM-123, 56 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGM-123, 56 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XXMA-N56 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.5 mm |