Part Details for BGS15MU14E6327XTSA1 by Infineon Technologies AG
Overview of BGS15MU14E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS15MU14E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9834
|
Newark | Rf Switch, 0.4-6Ghz, -40 To 85Deg C Rohs Compliant: Yes |Infineon BGS15MU14E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.3360 / $0.7900 | Buy Now |
DISTI #
448-BGS15MU14E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SP5T 6GHZ ULGA14-1 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
BGS15MU14E6327XTSA1
|
Avnet Americas | RF Switch, 400 MHz to 6 GHz, ULGA-14, 1.65 V to 1.95 V Supply - Tape and Reel (Alt: BGS15MU14E6327XTSA1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
726-BGS15MU14E6327XT
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 7332 |
|
$0.2520 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Rochester Electronics | BGS 15MU14 E6327 - CMOS Switch RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
SP005354435
|
EBV Elektronik | RF Switch, 400 MHz to 6 GHz, ULGA-14, 1.65 V to 1.95 V Supply (Alt: SP005354435) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |