Part Details for BGSF1717MN26E6327XTSA1 by Infineon Technologies AG
Overview of BGSF1717MN26E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGSF1717MN26E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGSF1717MN26 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1984 |
|
$0.6694 / $0.7875 | Buy Now |
DISTI #
SP001135902
|
EBV Elektronik | RF Switch SP7T 100MHz to 2.7GHz 26-Pin TSNP T/R (Alt: SP001135902) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2565699RL
|
Farnell | ANTENNA SWITCH MODULE MIPI RFFE, TSNP-26 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.8260 / $1.5269 | Buy Now |
DISTI #
2565699
|
Farnell | ANTENNA SWITCH MODULE MIPI RFFE, TSNP-26 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8260 / $1.7772 | Buy Now |