Part Details for BGSX210MA18E6327XTSA1 by Infineon Technologies AG
Overview of BGSX210MA18E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGSX210MA18E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGSX210MA18E6327XT
|
Avnet Americas | RF Switch Dual SP5T 0.1Hz to 3.8GHz 18-Pin ATSLP T/R - Tape and Reel (Alt: BGSX210MA18E6327XT) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16141808
|
Arrow Electronics | RF Switch DP10T 100MHz to 3.8GHz 16dB 18-Pin ATSLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1622 Container: Cut Strips | Americas - 4 |
|
$0.1884 / $0.4327 | Buy Now |
|
Rochester Electronics | BGSX210MA18 - RF Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17084 |
|
$0.4171 / $0.4907 | Buy Now |
DISTI #
SP001408614
|
EBV Elektronik | RF Switch Dual SP5T 0.1Hz to 3.8GHz 18-Pin ATSLP T/R (Alt: SP001408614) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGSX210MA18E6327XTSA1
BGSX210MA18E6327XTSA1 CAD Models
BGSX210MA18E6327XTSA1 Part Data Attributes
|
BGSX210MA18E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSX210MA18E6327XTSA1
Infineon Technologies AG
Cross Point Switch, 1 Func, 2 Channel, CMOS, PBCC18, ATSLP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ATSLP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PBCC-B18 | |
JESD-609 Code | e4 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 3.4 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |