Part Details for BGU6005/N2 by NXP Semiconductors
Overview of BGU6005/N2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGU6005/N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT886 | 31633 |
|
RFQ |
Part Details for BGU6005/N2
BGU6005/N2 CAD Models
BGU6005/N2 Part Data Attributes
|
BGU6005/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU6005/N2
NXP Semiconductors
RF/Microwave Amplifier, RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8/2.85 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.43 |