RF and Microwave
BGU6005/N2X
NXP Semiconductors
Description: BGU6005/N2 - Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin

Overview of BGU6005/N2X by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for BGU6005/N2X by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 46X0074
Newark Low Noise Amplifier Mmic For Gps, Glonass, Galileo And Compass/ Reel Rohs Compliant: Yes |Nxp BGU6005/N2X RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1550
  • 6,000 $0.1350
  • 12,000 $0.1210
  • 18,000 $0.1110
  • 30,000 $0.1010
$0.1010 / $0.1550 Buy Now
DISTI # 60AC7945
Newark Rf Amplifier, 1.61Ghz, Xson-6, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Gain:17.5Db, Noise Figure Typ:0.85Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.1V, Operating Temperature Rohs Compliant: Yes |Nxp BGU6005/N2X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2250
  • 10 $0.1800
$0.1800 / $0.2250 Buy Now
DISTI # 568-14526-1-ND
DigiKey IC AMP GALI 1.559-1.61GHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17643
In Stock
  • 1 $0.3500
  • 10 $0.2600
  • 25 $0.2316
  • 100 $0.1963
  • 250 $0.1773
  • 500 $0.1648
  • 1,000 $0.1539
  • 5,000 $0.1334
  • 10,000 $0.1264
  • 15,000 $0.1227
  • 25,000 $0.1185
  • 35,000 $0.1159
  • 50,000 $0.1134
$0.1134 / $0.3500 Buy Now
DISTI # BGU6005/N2X
Avnet Americas RF Amp Chip Single GP 1610MHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGU6005/N2X) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.1076
  • 10,000 $0.1053
  • 20,000 $0.1022
  • 30,000 $0.0998
  • 40,000 $0.0975
$0.0975 / $0.1076 Buy Now
DISTI # 771-BGU6005/N2X
Mouser Electronics RF Amplifier Low Noise Amplifier MMIC for GPS RoHS: Compliant 10888
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.1630
  • 1,000 $0.1390
  • 5,000 $0.1200
  • 10,000 $0.1130
  • 25,000 $0.0970
$0.0970 / $0.3300 Buy Now
Future Electronics Logic Gates Low Noise Amplifier MMIC for GPS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 5000
Reel
  • 5,000 $0.1090
  • 10,000 $0.1060
  • 15,000 $0.1050
  • 20,000 $0.1030
  • 25,000 $0.0999
$0.0999 / $0.1090 Buy Now
DISTI # 71241019
Verical GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2239 Americas - 4400
  • 182 $0.1725
  • 200 $0.1713
  • 500 $0.1438
  • 1,000 $0.1375
$0.1375 / $0.1725 Buy Now
Rochester Electronics BGU6005 - MMIC RoHS: Compliant Status: Active Min Qty: 1 7420
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now
DISTI # BGU6005/N2X
Richardson RFPD RF & MW LNA RoHS: Compliant Min Qty: 10000 0
  • 10,000 $0.1000
$0.1000 Buy Now
DISTI # BGU6005/N2X
Avnet Silica RF Amp Chip Single GP 1610MHz 3.1V 6-Pin XSON T/R (Alt: BGU6005/N2X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # C1S537101458936
Chip1Stop Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass RoHS: Compliant Container: Cut Tape 4400
  • 10 $0.2020
  • 50 $0.1530
  • 100 $0.1380
  • 200 $0.1370
  • 500 $0.1150
  • 1,000 $0.1100
$0.1100 / $0.2020 Buy Now
DISTI # BGU6005/N2X
EBV Elektronik RF Amp Chip Single GP 1610MHz 3.1V 6-Pin XSON T/R (Alt: BGU6005/N2X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days EBV - 10000
Buy Now
LCSC XSON-6(1x1.5) RF Amplifiers ROHS 30
  • 1 $0.1850
$0.1850 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.1360
  • 10,000 $0.1269
$0.1269 / $0.1360 Buy Now

CAD Models for BGU6005/N2X by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BGU6005/N2X by NXP Semiconductors

BGU6005/N2X
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
MO-252, SOT-886, XSON-6
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
HTS Code
8542.33.00.01
Samacsys Manufacturer
NXP
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
17.5 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
1610 MHz
Operating Frequency-Min
1559 MHz
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.04,20
Power Supplies
1.8/2.85 V
RF/Microwave Device Type
NARROW BAND LOW POWER
Screening Level
IEC-60134
Surface Mount
YES
Terminal Finish
Tin (Sn)
VSWR-Max
1.43
Want to compare parts?
  1. BGU6005/N2X
    NXP Semiconductors
    BGU6005/N2 - Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGU6005/N2X by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGU6005/N2X by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BGU6005/N2X would you like to use for your alert(s)?
  • Please alert me when BGU6005/N2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGU6005/N2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGU6005/N2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGU6005/N2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGU6005/N2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGU6005/N2X by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: