Part Details for BH-90-5 by Adam Technologies Inc
Overview of BH-90-5 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-90-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-90-5-ND
|
DigiKey | BATT HOLDER COIN 16MM 1 CELL SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
953 In Stock |
|
$0.6536 / $1.3800 | Buy Now |
DISTI #
737-BH-90-5
|
Mouser Electronics | Coin Cell Battery Holders BATT HOLDER COIN 16MM 1 CELL SMD RoHS: Compliant | 0 |
|
$0.6250 / $1.3500 | Order Now |
DISTI #
74894342
|
RS | Battery holder, CR1632, surface mount, white color | Adam Tech BH-90-5 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Container: Tray | 0Tray |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | Battery Holder Coin 16mm 1 Cell SMD - Tray RoHS: Compliant | 0 |
|
$0.5320 / $0.8850 | Buy Now |
DISTI #
BAT6158
|
Rutronik | HOLDER SMT 1632 CLIP CONTACT RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk |
Stock DE - 2789 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2900 | Buy Now |