Part Details for BH14AAL by Memory Protection Devices Inc (MPD)
Overview of BH14AAL by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH14AAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH14AAL-ND
|
DigiKey | BATT HOLDER AA 4 CELL SOLDER LUG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2628 In Stock |
|
$0.8032 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 In Stock 91 Factory Stock |
|
$0.7690 / $1.1170 | Buy Now |
DISTI #
60867628
|
Verical | Battery Holder 4 Cells AA Size Polypropylene Min Qty: 50 Package Multiple: 25 Date Code: 2010 | Americas - 75 |
|
$1.0699 / $1.4560 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 In Stock 91 Factory Stock |
|
$0.7690 / $1.1170 | Buy Now |