There are no models available for this part yet.
Overview of BH14AASF by Memory Protection Devices Inc (MPD)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BH14AASF by Memory Protection Devices Inc (MPD)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BH14AASF-ND
|
DigiKey | BATTERY HOLDER AA 4 CELL SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
15839 In Stock |
|
$0.6095 / $1.0400 | Buy Now | |
Onlinecomponents.com | Battery Holder 4 Cells AA Size Polypropylene RoHS: Compliant |
1060 In Stock 21800 Factory Stock |
|
$0.7280 / $0.9310 | Buy Now | ||
DISTI #
60867450
|
Verical | Battery Holder 4 Cells AA Size Polypropylene Min Qty: 100 Package Multiple: 100 Date Code: 2107 | Americas - 1000 |
|
$1.0153 / $1.2103 | Buy Now | |
Master Electronics | Battery Holder 4 Cells AA Size Polypropylene RoHS: Compliant |
1060 In Stock 21800 Factory Stock |
|
$0.7280 / $0.9310 | Buy Now |