-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO5, WSOF-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6383
|
Newark | Ambient Light Sensor, Sot-553-5, Sensor Output:Current, Wavelength Of Peak Sensitivity:530Nm, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Ambient Light Sensor Case Style:Wsof, No. Of Pins:5Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rohm BH1680FVC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3774 |
|
$0.6230 / $1.5700 | Buy Now |
DISTI #
846-BH1680FVC-TRCT-ND
|
DigiKey | SENSOR OPT 530NM AMBIENT 5WSOF Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19840 In Stock |
|
$0.5500 / $1.6000 | Buy Now |
DISTI #
BH1680FVC-TR
|
Avnet Americas | Ambient Light Sensor Light to Current Analog(Current) O/P 5-Pin WSOF Embossed Carrier T/R - Tape and Reel (Alt: BH1680FVC-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5069 / $0.5782 | Buy Now |
DISTI #
755-BH1680FVC-TR
|
Mouser Electronics | Ambient Light Sensors SENSORDEVELOPME RoHS: Compliant | 14906 |
|
$0.5500 / $1.6000 | Buy Now |
|
Future Electronics | BH1680FVC is an analog current output ambient light sensor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.5400 / $0.5750 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$0.7182 / $2.3940 | Buy Now | |
|
Quest Components | 1288 |
|
$0.6983 / $1.9950 | Buy Now | |
DISTI #
BH1680FVC-TR
|
TTI | Ambient Light Sensors SENSORDEVELOPME RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.5340 / $0.5810 | Buy Now |
DISTI #
BH1680FVC-TR
|
Avnet Americas | Ambient Light Sensor Light to Current Analog(Current) O/P 5-Pin WSOF Embossed Carrier T/R - Tape and Reel (Alt: BH1680FVC-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5069 / $0.5782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH1680FVC-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH1680FVC-TR
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO5, WSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | WSOF-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |