Part Details for BH1721FVC-TR by ROHM Semiconductor
Overview of BH1721FVC-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BH1721FVC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3001
|
Newark | Ambient Light Sensor, I2C, Wsof-5, Sensor Output:I2C Digital, Wavelength Of Peak Sensitivity:-, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Wsof, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Rohm BH1721FVC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $2.7700 | Buy Now |
DISTI #
BH1721FVCCT-ND
|
DigiKey | SENSOR OPT 560NM AMBIENT 5WSOF Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9906 In Stock |
|
$1.7986 / $3.8500 | Buy Now |
DISTI #
BH1721FVC-TR
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital O/P 1lux to 65528lux 5-Pin WSOF Embossed T/R - Tape and Reel (Alt: BH1721FVC-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9889 / $1.2617 | Buy Now |
DISTI #
BH1721FVC-TR
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital O/P 1lux to 65528lux 5-Pin WSOF Embossed T/R - Tape and Reel (Alt: BH1721FVC-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8866 / $1.0094 | Buy Now |
DISTI #
BH1721FVC-TR
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital O/P 1lux to 65528lux 5-Pin WSOF Embossed T/R - Tape and Reel (Alt: BH1721FVC-TR) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BH1721FVC-TR
|
Mouser Electronics | Ambient Light Sensors Ambient Light Sensor Digital 16bit Serial RoHS: Compliant | 19169 |
|
$1.5900 / $3.2600 | Buy Now |
|
Future Electronics | BH1721FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$1.5600 / $1.6100 | Buy Now |
|
Future Electronics | BH1721FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5600 / $1.6100 | Buy Now |
|
Future Electronics | BH1721FVC Series 5.5V 560nm Analog Current Output Ambient Light Sensor IC-WSOF-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5600 / $1.6100 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO5 | 24 |
|
$1.6500 / $2.0625 | Buy Now |
Part Details for BH1721FVC-TR
BH1721FVC-TR CAD Models
BH1721FVC-TR Part Data Attributes
|
BH1721FVC-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH1721FVC-TR
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO5, 1.60 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, WSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, WSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N5 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |