-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, 2.10 X 2 MM, 0.60 MM HEIGHT, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7873
|
Newark | Colour Sensor, 16Bit, Series, Wson-8, Ic Function:Colour Sensor Ic, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Ic Package Type:Wson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Rohm BH1745NUC-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BH1745NUC-E2CT-ND
|
DigiKey | IC COLOR SENSOR DGTL 8WSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11143 In Stock |
|
$0.8993 / $2.2500 | Buy Now |
DISTI #
755-BH1745NUC-E2
|
Mouser Electronics | Light to Digital Converters ALS Dig 16bit Color Sensor IC RoHS: Compliant | 195 |
|
$0.8580 / $2.2500 | Buy Now |
|
Future Electronics | BH1745NUC Series 2.3-3.6 V Digital 16bit Serial Output Ambient Light Sensor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
62247175
|
Verical | RGBC IC Serial (I2C) Interface 8-Pin WSON-X EP RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2207 | Americas - 2492 |
|
$0.9063 / $1.1188 | Buy Now |
DISTI #
36528364
|
Verical | RGBC IC Serial (I2C) Interface 8-Pin WSON-X EP RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1701 | Americas - 409 |
|
$1.7804 / $1.9759 | Buy Now |
|
Bristol Electronics | 1860 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 32 |
|
$1.2870 / $1.6088 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 1488 |
|
$0.9653 / $2.5740 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 327 |
|
$2.1516 / $3.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH1745NUC-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH1745NUC-E2
ROHM Semiconductor
Analog Circuit, 1 Func, PDSO8, 2.10 X 2 MM, 0.60 MM HEIGHT, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.10 X 2 MM, 0.60 MM HEIGHT, WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |