-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, PDSO14, ROHS COMPLIANT, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0601
|
Newark | Digital To Analogue Converter, 8 Bit, Serial, 2.7V To 5.5V, Ssop, 14 Rohs Compliant: Yes |Rohm BH2227FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$1.7200 / $3.2300 | Buy Now |
DISTI #
BH2227FV-E2CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 14SSOPB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$1.5009 / $3.1100 | Buy Now |
DISTI #
BH2227FV-E2
|
Avnet Americas | DAC 4-CH R-2R 8-bit 14-Pin SSOP-B T/R - Tape and Reel (Alt: BH2227FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1310 / $1.2876 | Buy Now |
DISTI #
755-BH2227FV-E2
|
Mouser Electronics | Digital to Analog Converters - DAC 8 BIT D/A CONVERTER 4 CHANNEL OUTPUT RoHS: Compliant | 1624 |
|
$1.5000 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
77265714
|
Verical | DAC 4-CH R-2R 8-bit 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2324 | Americas - 2391 |
|
$0.7537 / $0.9475 | Buy Now |
DISTI #
69095199
|
Verical | DAC 4-CH R-2R 8-bit 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2301 | Americas - 1750 |
|
$1.2731 / $1.4889 | Buy Now |
DISTI #
39835723
|
Verical | DAC 4-CH R-2R 8-bit 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2001 | Americas - 363 |
|
$1.3653 / $1.4889 | Buy Now |
|
Quest Components | 2002 |
|
$1.1595 / $3.0920 | Buy Now | |
|
Ameya Holding Limited | IC DAC 8BIT 4-CHAN SSOP-B14 Min Qty: 1 | 100-Authorized Distributor |
|
$1.1242 / $2.7832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH2227FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH2227FV-E2
ROHM Semiconductor
D/A Converter, 1 Func, Serial Input Loading, PDSO14, ROHS COMPLIANT, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | 2.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Settling Time-Max | 100 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |