Part Details for BH76906GU-E2 by ROHM Semiconductor
Overview of BH76906GU-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BH76906GU-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH76906GU-E2CT-ND
|
DigiKey | IC AMP DRIVER VCSP85H1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1893 In Stock |
|
$0.7571 / $1.5400 | Buy Now |
DISTI #
BH76906GU-E2
|
Avnet Americas | Low Voltage Operation Video Driver with LPF 8-Pin WLCSP T/R - Tape and Reel (Alt: BH76906GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5965 / $0.6804 | Buy Now |
DISTI #
755-BH76906GU-E2
|
Mouser Electronics | Video ICs OP VID DRVR WLPF LO VOLT 8PIN RoHS: Compliant | 0 |
|
$0.7890 / $0.7950 | Order Now |
|
Future Electronics | TAPE & REEL | |Video ICs OP VID DRVR WLPF LO VOLT 8PIN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 / $0.7800 | Buy Now |
DISTI #
36532403
|
Verical | Video Driver 8-Pin VCSP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 1901 | Americas - 2930 |
|
$0.7716 / $0.9299 | Buy Now |
|
Bristol Electronics | 2652 |
|
RFQ | ||
|
Quest Components | 2121 |
|
$0.8940 / $2.3840 | Buy Now | |
|
Quest Components | 2344 |
|
$0.6975 / $2.3250 | Buy Now | |
DISTI #
BH76906GU-E2
|
Avnet Americas | Low Voltage Operation Video Driver with LPF 8-Pin WLCSP T/R - Tape and Reel (Alt: BH76906GU-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5965 / $0.6804 | Buy Now |
|
Ameya Holding Limited | IC VIDEO DRIVER CAP-LESS 8WLCSP Min Qty: 1 | 300-Authorized Distributor |
|
$0.6586 / $1.4994 | Buy Now |
Part Details for BH76906GU-E2
BH76906GU-E2 CAD Models
BH76906GU-E2 Part Data Attributes
|
BH76906GU-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76906GU-E2
ROHM Semiconductor
Consumer Circuit, PBGA8, 1.60 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, WLCSP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | 1.60 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, WLCSP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.68 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.68 mm |