Part Details for BHSD-2032-L by Memory Protection Devices Inc (MPD)
Overview of BHSD-2032-L by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHSD-2032-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHSD-2032-L-ND
|
DigiKey | BATT HOLDER COIN 20MM 1 CELL SMD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
397 In Stock |
|
$0.8175 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7494 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7494 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |